The 31GF4-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 400V. It has a maximum forward current of 3A and a maximum surge current of 60A. The diode is packaged in a DO-201AD case and is available in a tape and reel packaging format. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 31GF4-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 31GF4-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 31GF4-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.