Vishay 34THEB1BWE2S22 technical specifications.
| Package/Case | Module |
| Current Rating | 16mA |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34THEB1BWE2S22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.