
The 34THES2BWF2S22 is a resistive position sensor module from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a linearity of 0.5% and is designed to operate with a supply voltage of 5V. The module is packaged in a bulk package and features wire leads for termination. It is RoHS compliant and suitable for use in panel mount applications.
Vishay 34THES2BWF2S22 technical specifications.
| Package/Case | Module |
| Current Rating | 16mA |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34THES2BWF2S22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
