Vishay 351HE0B4WA1S22 technical specifications.
| Lead Length | 300mm |
| Length | 15.8mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Bushing, Panel |
| Number of Turns | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 351 HE |
| Termination | Wire Leads |
| Tolerance | 5% |
| Total Resistance | 1kR |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 351HE0B4WA1S22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.