Potentiometer Conductive Pl 1 Turn Slotted Shaft 0.25In D 22 10k 357 Series
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer, Conductive Plastic |
| Series | 357 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |