
POTENTIOMETER, 1W 1K OHMS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 358S1102KAB101S22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 22.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1000R |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Series | 358 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 358S1102KAB101S22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.