Cap Aluminum Lytic 3500uF 100V -10% to 75% (65.5 X 82.6mm) Screw Terminal 1000h
Vishay 36D352G100CB2A technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height - Seated (Max) | 3.252inch |
| Lead Pitch | 1.126inch |
| Length | 79mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | 36D |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.