The 36DE194G010BF5L is a 190mF aluminum electrolytic capacitor from Vishay, rated for 10V DC and 75% tolerance. It features a radial chassis mount package with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor has a life expectancy of 1000 hours and is available in bulk packaging with a package quantity of 49.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 36DE194G010BF5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 190mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height - Seated (Max) | 5.752inch |
| Lead Pitch | 0.875inch |
| Length | 143mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE194G010BF5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.