Sign in to ask questions about the Vishay 36DE723G040CD2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 36DE723G040CD2A technical specifications.
| Capacitance | 72mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height - Seated (Max) | 4.752inch |
| Lead Pitch | 1.126inch |
| Length | 117mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | 36DE |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DE723G040CD2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.