High Ripple Current Aluminum Capacitors
Vishay 36DX312F450DJ2B technical specifications.
| Capacitance | 3.1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 8.752inch |
| Lead Pitch | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 36DX |
| Tolerance | 50% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.