Cap Aluminum 3100uF 450V -10 to 50% (78.2 X 222.3mm) Screw Aluminum Cylindrical Can 1000hr 85C
Vishay 36DX312F450DJ2D technical specifications.
| Capacitance | 3.1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 8.752inch |
| Lead Pitch | 1.252inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.