This 10000uF electrolytic capacitor features a 40VDC rated voltage and a capacitance tolerance of -10% to 50%. It has a low ESR of 0.024 and a high ripple current rating of 7790. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 40VDC |
| ESR | 0.024Ohm |
| Ripple Current | 7790mA |
| Lifetime | 2000h |
| Size | 35 X 79mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |