
Aluminum electrolytic capacitor with 100mF capacitance and 25V DC voltage rating. Features a low 7.2mR ESR and high 22.8A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 51mm in diameter and 143mm in length. Operates across a wide temperature range from -40°C to 85°C with a 2000-hour life expectancy.
Vishay 36DY104F025BF2A technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.2mR |
| Height | 143mm |
| Height - Seated (Max) | 5.752inch |
| Lead Pitch | 22.2mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22.8A |
| RoHS Compliant | Yes |
| Series | 36DY |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 14.391776oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DY104F025BF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.