This aluminum electrolytic capacitor features a capacitance of 2700uF and a DC rated voltage of 250VDC with a tolerance of -10% to 50%. It has an equivalent series resistance (ESR) of 0.034 and a ripple current of 7790. The capacitor is designed for clamp mount and has a cylindrical can construction with a screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.034Ohm |
| Ripple Current | 7790mA |
| Lifetime | 2000h |
| Size | 64 X 79mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |