Cap Aluminum Lytic 4700uF 100V -10% to 50% (35 X 105mm) Screw Terminal 0.032 Ohm 7680mA 2000h 85°C
Vishay 36DY472F100AC2A technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.68A |
| RoHS Compliant | Yes |
| Series | 36DY |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DY472F100AC2A to view detailed technical specifications.
No datasheet is available for this part.