MB Series 400 V 475 A Quick Connect Single Phase Bridge Power Module
Vishay 36MB40A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.