
The 36MB60A is a 600V 35A screw mount diode from Vishay, suitable for high current applications. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The diode has a maximum reverse current of 10uA and a peak non-repetitive surge current of 500A. It is packaged in a D case and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 36MB60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 36MB60A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36MB60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
