
Diode Rectifier Bridge Single 1KV 35A 5-Pin Case D-63
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |