CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 29 |
| Polarity | POLARIZED |
| Manufacturer Series | 39D |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 39D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |