This 1000uF aluminum electrolytic capacitor has a rated voltage of 40VDC and a tolerance of -10% to 75%. It features a through hole axial termination style and is suitable for operating temperatures between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| Leakage Current | 1200@5MinuA |
| Lifetime | 500h |
| Size | 19.3 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |