This 30V electrolytic capacitor features a capacitance of 1100uF with a tolerance of -10% to 75%. It has a DC rated voltage of 30V and a leakage current of 1089.95uA at 5 minutes. The capacitor is designed for through hole mounting with an axial termination style and has a size of 19.3 x 67.1mm. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1100uF |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| Leakage Current | 1089.95@5MinuA |
| Lifetime | 500h |
| Size | 19.3 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |