The 39D118G050HP6E3 is a 50VDC aluminum electrolytic capacitor with a capacitance of 1100uF. It has a tolerance of -10% to 75% and a DC rated voltage of 50V. The capacitor has a leakage current of 1407.12uA at 5 minutes and a lifetime of 500 hours. It is available in a through hole axial package with a size of 22.5 X 67.1mm. The operating temperature range is -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1100uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 1407.12@5MinuA |
| Lifetime | 500h |
| Size | 22.5 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |