This aluminum electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 40VDC. It features a tolerance of -10% to 75% and a leakage current of 1469.69 at 5 minutes. The capacitor is designed for through hole mounting with an axial termination style and has a size of 22.5 X 67.1. It operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| Leakage Current | 1469.69@5MinuA |
| Lifetime | 500h |
| Size | 22.5 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |