Cap Aluminum Lytic 1600uF 15V -10% to 75% (16.1 X 67.1mm) Axial 500h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 15VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 15VDC |
| Leakage Current | 929.52@5MinuA |
| Lifetime | 500h |
| Size | 16.1 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |