This 30VDC aluminum electrolytic capacitor has a capacitance of 2400uF with a tolerance of -10% to 75%. It is rated for a DC voltage of 30V and has a leakage current of 1609.97uA at 5 minutes. The capacitor is designed for a lifetime of 500 hours and is available in a through-hole axial package with a size of 25.7mm x 67.1mm. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2400uF |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| Leakage Current | 1609.97@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |