This 200VDC aluminum electrolytic capacitor features a capacitance of 250uF with a tolerance of -10% to 50%. It has a DC rated voltage of 200V and a leakage current of 1341.64uA at 5 minutes. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay 39D257F200JP6 technical specifications.
| Capacitance | 250uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |