Cap Aluminum Lytic 2500uF 6V -10% to 75% (16.1 X 67.1mm) Axial 500h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2500uF |
| Voltage | 6VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6VDC |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 500h |
| Size | 16.1 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |