Cap Aluminum Lytic 3400uF 10V -10% to 75% (19.3 X 67.1mm) Axial 500h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3400uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| Leakage Current | 1106.35@5MinuA |
| Lifetime | 500h |
| Size | 19.3 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |