
Cap Aluminum Lytic 3500uF 10V -10% to 75% (25.7 X 41.7mm) Axial 500h 85°C
Vishay 39D358G010JJ6 technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Axial |
| Diameter | 25.7mm |
| Length | 1.642inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 39D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.