This 3600uF electrolytic capacitor has a rated voltage of 3VDC and a tolerance of -10% to 75%. It features a leakage current of 623.54 microamps at five minutes and a lifetime of 500 hours. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3600uF |
| Voltage | 3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 3VDC |
| Leakage Current | 623.54@5MinuA |
| Lifetime | 500h |
| Size | 16.1 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |