This is an aluminum electrolytic capacitor with a capacitance of 50uF and a DC rated voltage of 350VDC. It has a tolerance of -10% to 50% and a leakage current of 793.73uA at 5 minutes. The capacitor is designed for through hole mounting with an axial termination style and operates over a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| Leakage Current | 793.73@5MinuA |
| Lifetime | 500h |
| Size | 19.3 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |