This 520uF aluminum electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of -10% to 50%. It is designed for through hole mounting with an axial termination style. The capacitor is rated for a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a lifetime of 500 hours and a leakage current of 1368.21 microamps at 5 minutes. The capacitor measures 25.7 by 67.1 millimeters in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 520uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| Leakage Current | 1368.21@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |