This aluminum electrolytic capacitor has a capacitance of 5300uF and a rated voltage of 15VDC. It features a tolerance of -10% to 75% and a leakage current of 1691.74uA at 5 minutes. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5300uF |
| Voltage | 15VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 15VDC |
| Leakage Current | 1691.74@5MinuA |
| Lifetime | 500h |
| Size | 25.7 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |