This 700uF aluminum electrolytic capacitor has a rated voltage of 30VDC and a tolerance of -10% to 75%. It features a through-hole axial termination style and operates within a temperature range of -20°C to 85°C. The capacitor has a lifetime of 500 hours and a leakage current of 869.48uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 700uF |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| Leakage Current | 869.48@5MinuA |
| Lifetime | 500h |
| Size | 16.1 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |