The 39D718G010JP4 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a capacitance of 7100 microfarads and a DC rated voltage of 10 volts. The capacitor is a member of the 39D series from Vishay and has a length of 67.1 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 67.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 39D |
| Capacitance | 7100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 39D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |