
The 3KASMC20AHE3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a clamping voltage of 32.4V. It operates over a temperature range of -65°C to 185°C and features a maximum reverse leakage current of 1uA. This diode is designed for surface mount applications and is available in a DO-214AB package. It is RoHS compliant and meets AEC-Q101 standards.
Sign in to ask questions about the Vishay 3KASMC20AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3KASMC20AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC20AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.