Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 28V reverse standoff voltage, and 31.1V minimum breakdown voltage. Features a 45.4V clamping voltage, 1µA leakage current, and 200A maximum surge current. This silicon diode is housed in a DO-214AB package for surface mounting, offering a single element and single channel protection. Operating temperature range is -65°C to 185°C, and the component is RoHS compliant.
Sign in to ask questions about the Vishay 3KASMC28AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3KASMC28AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC28AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
