Vishay 3KBP02M-E4/45 technical specifications.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.066844oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KBP02M-E4/45 to view detailed technical specifications.
No datasheet is available for this part.