
The 3KBP04M-E4/51 bridge rectifier from Vishay is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The device is packaged in a R-PSIP-W4 package and is available in a tray packaging with 600 units per package. The 3KBP04M-E4/51 is lead-free and RoHS compliant.
Vishay 3KBP04M-E4/51 technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Silver |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KBP04M-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.