The 3KBP08M-E4/45 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 5uA. The diode is available in a through hole package and is packaged in quantities of 30 in rail or tube packaging. The 3KBP08M-E4/45 is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |