
The 3N163 is a P-channel MOSFET with a drain to source breakdown voltage of -70V and a continuous drain current of 50mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a TO-72 package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Vishay 3N163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N163 technical specifications.
| Package/Case | TO-72 |
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Breakdown Voltage | -70V |
| Drain to Source Resistance | 250R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 3.5pF |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 250R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3N163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
