Vishay 3N164 technical specifications.
| Package/Case | TO-72 |
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Breakdown Voltage | -70V |
| Drain to Source Resistance | 300R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 300R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3N164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
