Trans MOSFET P-CH 30V 0.05A 4-Pin TO-206AF
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Resistance | 300R |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |