
The 3N246-E4/45 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The device is mounted through a hole and packaged in a rail/tube configuration with 30 units per package. The 3N246-E4/45 is RoHS compliant and has a width of 5.08mm and a length of 15.24mm.
Sign in to ask questions about the Vishay 3N246-E4/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N246-E4/45 technical specifications.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N246-E4/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
