
The 3N247-E4/45 is a single bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The device is packaged in a R-PSIP-T4 package and is available in quantities of 30. The 3N247-E4/45 is compliant with RoHS regulations and is suitable for use in through hole mounting applications.
Sign in to ask questions about the Vishay 3N247-E4/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N247-E4/45 technical specifications.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N247-E4/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
