
The 3N248-E4/45 is a single bridge rectifier from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The device is packaged in a through-hole R-PSIP-T4 package and is RoHS compliant. The 3N248-E4/45 is available in quantities of 30 per rail/tube packaging.
Sign in to ask questions about the Vishay 3N248-E4/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N248-E4/45 technical specifications.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N248-E4/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
