
The 3N250-E4/51 is a single-element bridge rectifier from Vishay, featuring a maximum reverse voltage of 600V and a maximum forward surge current of 60A. It is designed for through-hole mounting and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a lead-free plating. It is available in a bulk packaging with 600 units per package.
Sign in to ask questions about the Vishay 3N250-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N250-E4/51 technical specifications.
| Contact Plating | Silver |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N250-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
