
Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case KBPM Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 3N251-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N251-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
