
The 3N259-E4/51 is a 1kV bridge rectifier from Vishay, featuring a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA. It has a maximum operating temperature range of -55°C to 165°C and is RoHS compliant. The device is packaged in a through-hole package type R-PSIP-T4, with a packaging quantity of 600 pieces per bulk packaging.
Sign in to ask questions about the Vishay 3N259-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 3N259-E4/51 technical specifications.
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3N259-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
