
The Vishay 401CNQ045PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 45V and a maximum reverse current of 20mA. The diode is capable of withstanding a peak non-repetitive surge current of 25kA and has a forward current rating of 400A. The device is lead free and RoHS compliant, suitable for screw mount applications.
Vishay 401CNQ045PBF technical specifications.
| Average Rectified Current | 400A |
| Forward Current | 400A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 20mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 25kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.